
CRCW0805270RJNEA | |
|---|---|
DigiKey Part Number | 541-270ATR-ND - Tape & Reel (TR) 541-270ACT-ND - Cut Tape (CT) 541-270ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805270RJNEA |
Description | RES SMD 270 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805270RJNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,72800 Kč | 7,28 Kč |
| 25 | 0,54920 Kč | 13,73 Kč |
| 50 | 0,44520 Kč | 22,26 Kč |
| 100 | 0,36830 Kč | 36,83 Kč |
| 250 | 0,29044 Kč | 72,61 Kč |
| 500 | 0,24676 Kč | 123,38 Kč |
| 1 000 | 0,21201 Kč | 212,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,16000 Kč | 800,00 Kč |
| 10 000 | 0,11352 Kč | 1 135,20 Kč |
| 15 000 | 0,10163 Kč | 1 524,45 Kč |
| 25 000 | 0,08976 Kč | 2 244,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

