
CRCW0805270RFKTA | |
|---|---|
DigiKey Part Number  | 541-CRCW0805270RFKTATR-ND - Tape & Reel (TR) 541-CRCW0805270RFKTACT-ND - Cut Tape (CT) 541-CRCW0805270RFKTADKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CRCW0805270RFKTA  | 
Description  | RES SMD 270 OHM 1% 1/8W 0805  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 270 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CRCW0805270RFKTA Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0805 (2012 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | 0.020" (0.50mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 3,12000 Kč | 3,12 Kč | 
| 10 | 1,56000 Kč | 15,60 Kč | 
| 25 | 1,21520 Kč | 30,38 Kč | 
| 50 | 1,01940 Kč | 50,97 Kč | 
| 100 | 0,77400 Kč | 77,40 Kč | 
| 250 | 0,68076 Kč | 170,19 Kč | 
| 500 | 0,62918 Kč | 314,59 Kč | 
| 1 000 | 0,56031 Kč | 560,31 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | 0,45902 Kč | 2 295,10 Kč | 
| 10 000 | 0,31253 Kč | 3 125,30 Kč | 
| 15 000 | 0,31073 Kč | 4 660,95 Kč | 
| 25 000 | 0,30867 Kč | 7 716,75 Kč | 
| 35 000 | 0,30744 Kč | 10 760,40 Kč | 
| 50 000 | 0,30623 Kč | 15 311,50 Kč | 
| 60 000 | 0,30565 Kč | 18 339,00 Kč | 
| 120 000 | 0,30363 Kč | 36 435,60 Kč | 
| 125 000 | 0,30352 Kč | 37 940,00 Kč | 
| Unit Price without VAT: | 3,12000 Kč | 
|---|---|
| Unit Price with VAT: | 3,77520 Kč | 

