
CRCW0805270RFKTA | |
|---|---|
DigiKey Part Number | 541-CRCW0805270RFKTATR-ND - Tape & Reel (TR) 541-CRCW0805270RFKTACT-ND - Cut Tape (CT) 541-CRCW0805270RFKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805270RFKTA |
Description | RES SMD 270 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805270RFKTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 Kč | 3,12 Kč |
| 10 | 1,56000 Kč | 15,60 Kč |
| 25 | 1,21520 Kč | 30,38 Kč |
| 50 | 1,01940 Kč | 50,97 Kč |
| 100 | 0,77400 Kč | 77,40 Kč |
| 250 | 0,68076 Kč | 170,19 Kč |
| 500 | 0,62918 Kč | 314,59 Kč |
| 1 000 | 0,56031 Kč | 560,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,45902 Kč | 2 295,10 Kč |
| 10 000 | 0,31253 Kč | 3 125,30 Kč |
| 15 000 | 0,31073 Kč | 4 660,95 Kč |
| 25 000 | 0,30867 Kč | 7 716,75 Kč |
| 35 000 | 0,30744 Kč | 10 760,40 Kč |
| 50 000 | 0,30623 Kč | 15 311,50 Kč |
| 60 000 | 0,30565 Kč | 18 339,00 Kč |
| 120 000 | 0,30363 Kč | 36 435,60 Kč |
| 125 000 | 0,30352 Kč | 37 940,00 Kč |
| Unit Price without VAT: | 3,12000 Kč |
|---|---|
| Unit Price with VAT: | 3,77520 Kč |

