
CRCW0805270RFKEAHP | |
|---|---|
DigiKey Part Number  | 541-270TTR-ND - Tape & Reel (TR) 541-270TCT-ND - Cut Tape (CT) 541-270TDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CRCW0805270RFKEAHP  | 
Description  | RES SMD 270 OHM 1% 1/2W 0805  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 270 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CRCW0805270RFKEAHP Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200, Pulse Withstanding  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0805 (2012 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | 0.024" (0.60mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč | 
| 10 | 1,85200 Kč | 18,52 Kč | 
| 25 | 1,44800 Kč | 36,20 Kč | 
| 50 | 1,22760 Kč | 61,38 Kč | 
| 100 | 1,03200 Kč | 103,20 Kč | 
| 250 | 0,87636 Kč | 219,09 Kč | 
| 500 | 0,77482 Kč | 387,41 Kč | 
| 1 000 | 0,69492 Kč | 694,92 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | 0,57853 Kč | 2 892,65 Kč | 
| 10 000 | 0,53172 Kč | 5 317,20 Kč | 
| 15 000 | 0,50719 Kč | 7 607,85 Kč | 
| 25 000 | 0,48249 Kč | 12 062,25 Kč | 
| 35 000 | 0,48073 Kč | 16 825,55 Kč | 
| 50 000 | 0,47901 Kč | 23 950,50 Kč | 
| 60 000 | 0,47474 Kč | 28 484,40 Kč | 
| 120 000 | 0,45803 Kč | 54 963,60 Kč | 
| 125 000 | 0,45716 Kč | 57 145,00 Kč | 
| Unit Price without VAT: | 3,75000 Kč | 
|---|---|
| Unit Price with VAT: | 4,53750 Kč | 

