
CRCW0805270RFKEA | |
|---|---|
DigiKey Part Number  | 541-270CTR-ND - Tape & Reel (TR) 541-270CCT-ND - Cut Tape (CT) 541-270CDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CRCW0805270RFKEA  | 
Description  | RES SMD 270 OHM 1% 1/4W 0805  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 270 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CRCW0805270RFKEA Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0805 (2012 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | 0.020" (0.50mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč | 
| 10 | 0,85300 Kč | 8,53 Kč | 
| 25 | 0,64920 Kč | 16,23 Kč | 
| 50 | 0,53260 Kč | 26,63 Kč | 
| 100 | 0,44110 Kč | 44,11 Kč | 
| 250 | 0,35204 Kč | 88,01 Kč | 
| 500 | 0,30128 Kč | 150,64 Kč | 
| 1 000 | 0,26091 Kč | 260,91 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | 0,20086 Kč | 1 004,30 Kč | 
| 10 000 | 0,18016 Kč | 1 801,60 Kč | 
| 15 000 | 0,15695 Kč | 2 354,25 Kč | 
| 25 000 | 0,13380 Kč | 3 345,00 Kč | 
| 35 000 | 0,12221 Kč | 4 277,35 Kč | 
| 50 000 | 0,11071 Kč | 5 535,50 Kč | 
| 60 000 | 0,11045 Kč | 6 627,00 Kč | 
| 120 000 | 0,10955 Kč | 13 146,00 Kč | 
| 125 000 | 0,10950 Kč | 13 687,50 Kč | 
| Unit Price without VAT: | 2,08000 Kč | 
|---|---|
| Unit Price with VAT: | 2,51680 Kč | 

