
CRCW080524K0FKEA | |
|---|---|
DigiKey Part Number | 541-24.0KCTR-ND - Tape & Reel (TR) 541-24.0KCCT-ND - Cut Tape (CT) 541-24.0KCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080524K0FKEA |
Description | RES SMD 24K OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080524K0FKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW080524K0FKEAHP | Vishay Dale | 2 132 | 541-CRCW080524K0FKEAHPCT-ND | 4,41000 Kč | Upgrade |
| CRG0805F24K | TE Connectivity Passive Product | 47 671 | A126353CT-ND | 2,10000 Kč | Direct |
| RMCF0805FT24K0 | Stackpole Electronics Inc | 19 885 | RMCF0805FT24K0CT-ND | 2,10000 Kč | Direct |
| AC0805FR-0724KL | YAGEO | 29 420 | 13-AC0805FR-0724KLCT-ND | 2,10000 Kč | Similar |
| CR0805-FX-2402ELF | Bourns Inc. | 29 151 | CR0805-FX-2402ELFCT-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,92400 Kč | 9,24 Kč |
| 25 | 0,69720 Kč | 17,43 Kč |
| 50 | 0,57120 Kč | 28,56 Kč |
| 100 | 0,47250 Kč | 47,25 Kč |
| 250 | 0,37712 Kč | 94,28 Kč |
| 500 | 0,32210 Kč | 161,05 Kč |
| 1 000 | 0,27906 Kč | 279,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,20271 Kč | 1 013,55 Kč |
| 10 000 | 0,18367 Kč | 1 836,70 Kč |
| 15 000 | 0,17440 Kč | 2 616,00 Kč |
| 25 000 | 0,16436 Kč | 4 109,00 Kč |
| 35 000 | 0,15863 Kč | 5 552,05 Kč |
| 50 000 | 0,15321 Kč | 7 660,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

