24 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080524K0FKEA

DigiKey Part Number
541-24.0KCTR-ND - Tape & Reel (TR)
541-24.0KCCT-ND - Cut Tape (CT)
541-24.0KCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW080524K0FKEA
Description
RES SMD 24K OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
24 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080524K0FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW080524K0FKEAHPVishay Dale2 132541-CRCW080524K0FKEAHPCT-ND4,41000 KčUpgrade
CRG0805F24KTE Connectivity Passive Product47 671A126353CT-ND2,10000 KčDirect
RMCF0805FT24K0Stackpole Electronics Inc19 885RMCF0805FT24K0CT-ND2,10000 KčDirect
AC0805FR-0724KLYAGEO29 42013-AC0805FR-0724KLCT-ND2,10000 KčSimilar
CR0805-FX-2402ELFBourns Inc.29 153CR0805-FX-2402ELFCT-ND2,10000 KčSimilar
In-Stock: 17 377
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,92400 Kč9,24 Kč
250,69720 Kč17,43 Kč
500,57120 Kč28,56 Kč
1000,47250 Kč47,25 Kč
2500,37712 Kč94,28 Kč
5000,32210 Kč161,05 Kč
1 0000,27906 Kč279,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,20271 Kč1 013,55 Kč
10 0000,18367 Kč1 836,70 Kč
15 0000,17440 Kč2 616,00 Kč
25 0000,16436 Kč4 109,00 Kč
35 0000,15863 Kč5 552,05 Kč
50 0000,15321 Kč7 660,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč