
CRCW080522K1FKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW080522K1FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW080522K1FKEAHPCT-ND - Cut Tape (CT) 541-CRCW080522K1FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080522K1FKEAHP |
Description | RES SMD 22.1K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22.1 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080522K1FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,22600 Kč | 22,26 Kč |
| 25 | 1,76400 Kč | 44,10 Kč |
| 50 | 1,49500 Kč | 74,75 Kč |
| 100 | 1,28930 Kč | 128,93 Kč |
| 250 | 1,08180 Kč | 270,45 Kč |
| 500 | 0,96170 Kč | 480,85 Kč |
| 1 000 | 0,86680 Kč | 866,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,68823 Kč | 3 441,15 Kč |
| 10 000 | 0,64573 Kč | 6 457,30 Kč |
| 15 000 | 0,62504 Kč | 9 375,60 Kč |
| 25 000 | 0,60261 Kč | 15 065,25 Kč |
| 35 000 | 0,58977 Kč | 20 641,95 Kč |
| 50 000 | 0,57762 Kč | 28 881,00 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

