
CRCW080520K0DHEAP | |
|---|---|
DigiKey Part Number | 541-20KAZTR-ND - Tape & Reel (TR) 541-20KAZCT-ND - Cut Tape (CT) 541-20KAZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080520K0DHEAP |
Description | RES SMD 20K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080520K0DHEAP Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 2,58300 Kč | 25,83 Kč |
| 25 | 2,04960 Kč | 51,24 Kč |
| 50 | 1,75540 Kč | 87,77 Kč |
| 100 | 1,52240 Kč | 152,24 Kč |
| 250 | 1,28676 Kč | 321,69 Kč |
| 500 | 1,15154 Kč | 575,77 Kč |
| 1 000 | 1,04402 Kč | 1 044,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,83942 Kč | 4 197,10 Kč |
| 10 000 | 0,79129 Kč | 7 912,90 Kč |
| 15 000 | 0,76784 Kč | 11 517,60 Kč |
| 25 000 | 0,74241 Kč | 18 560,25 Kč |
| 35 000 | 0,72786 Kč | 25 475,10 Kč |
| 50 000 | 0,71409 Kč | 35 704,50 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

