
CRCW08051R80FKEAHP | |
|---|---|
DigiKey Part Number | 541-1.8TTR-ND - Tape & Reel (TR) 541-1.8TCT-ND - Cut Tape (CT) 541-1.8TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08051R80FKEAHP |
Description | RES SMD 1.8 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08051R80FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,00000 Kč | 5,00 Kč |
| 10 | 2,64500 Kč | 26,45 Kč |
| 25 | 2,12480 Kč | 53,12 Kč |
| 50 | 1,82060 Kč | 91,03 Kč |
| 100 | 1,51230 Kč | 151,23 Kč |
| 250 | 1,31064 Kč | 327,66 Kč |
| 500 | 1,21064 Kč | 605,32 Kč |
| 1 000 | 1,10170 Kč | 1 101,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,94635 Kč | 4 731,75 Kč |
| 10 000 | 0,88151 Kč | 8 815,10 Kč |
| 15 000 | 0,86657 Kč | 12 998,55 Kč |
| 25 000 | 0,84211 Kč | 21 052,75 Kč |
| 35 000 | 0,82647 Kč | 28 926,45 Kč |
| 50 000 | 0,81167 Kč | 40 583,50 Kč |
| 60 000 | 0,80475 Kč | 48 285,00 Kč |
| 120 000 | 0,78484 Kč | 94 180,80 Kč |
| Unit Price without VAT: | 5,00000 Kč |
|---|---|
| Unit Price with VAT: | 6,05000 Kč |

