
CRCW08051R00FKEAHP | |
|---|---|
DigiKey Part Number | 541-1.00TTR-ND - Tape & Reel (TR) 541-1.00TCT-ND - Cut Tape (CT) 541-1.00TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08051R00FKEAHP |
Description | RES SMD 1 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08051R00FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 2,73000 Kč | 27,30 Kč |
| 25 | 2,17520 Kč | 54,38 Kč |
| 50 | 1,86880 Kč | 93,44 Kč |
| 100 | 1,62310 Kč | 162,31 Kč |
| 250 | 1,37580 Kč | 343,95 Kč |
| 500 | 1,23384 Kč | 616,92 Kč |
| 1 000 | 1,12129 Kč | 1 121,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,88805 Kč | 4 440,25 Kč |
| 10 000 | 0,83856 Kč | 8 385,60 Kč |
| 15 000 | 0,81443 Kč | 12 216,45 Kč |
| 25 000 | 0,78830 Kč | 19 707,50 Kč |
| 35 000 | 0,77333 Kč | 27 066,55 Kč |
| 50 000 | 0,75917 Kč | 37 958,50 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

