Similar
Similar
Direct
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW08051M78FKEB | |
|---|---|
DigiKey Part Number | CRCW08051M78FKEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW08051M78FKEB |
Description | RES SMD 1.78M OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.78 MOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08051M78FKEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08051M78FKEAC | Vishay Dale | 0 | CRCW08051M78FKEAC-ND | 0,14484 Kč | Similar |
| CRCW08051M78FKEBC | Vishay Dale | 0 | CRCW08051M78FKEBC-ND | 0,14484 Kč | Similar |
| ERJ-6ENF1784V | Panasonic Industry | 49 060 | P1.78BTCT-ND | 2,52000 Kč | Direct |
| RC0805FR-071M78L | YAGEO | 8 539 | YAG3335CT-ND | 2,10000 Kč | Similar |
| RS73F2ARTTD1784C | KOA Speer Electronics, Inc. | 0 | 2019-RS73F2ARTTD1784CTR-ND | 3,18582 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,15694 Kč | 3 138,80 Kč |
| Unit Price without VAT: | 0,15694 Kč |
|---|---|
| Unit Price with VAT: | 0,18990 Kč |





