
CRCW08051M00FKEAHP | |
|---|---|
DigiKey Part Number | 541-1.00MTTR-ND - Tape & Reel (TR) 541-1.00MTCT-ND - Cut Tape (CT) 541-1.00MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08051M00FKEAHP |
Description | RES SMD 1M OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08051M00FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 1,93200 Kč | 19,32 Kč |
| 25 | 1,52040 Kč | 38,01 Kč |
| 50 | 1,28500 Kč | 64,25 Kč |
| 100 | 1,10240 Kč | 110,24 Kč |
| 250 | 0,91636 Kč | 229,09 Kč |
| 500 | 0,81010 Kč | 405,05 Kč |
| 1 000 | 0,72569 Kč | 725,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,56900 Kč | 2 845,00 Kč |
| 10 000 | 0,53133 Kč | 5 313,30 Kč |
| 15 000 | 0,51300 Kč | 7 695,00 Kč |
| 25 000 | 0,49313 Kč | 12 328,25 Kč |
| 35 000 | 0,48176 Kč | 16 861,60 Kč |
| 50 000 | 0,47100 Kč | 23 550,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

