
CRCW08051K00JNTA | |
|---|---|
DigiKey Part Number | 541-CRCW08051K00JNTATR-ND - Tape & Reel (TR) 541-CRCW08051K00JNTACT-ND - Cut Tape (CT) 541-CRCW08051K00JNTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08051K00JNTA |
Description | RES SMD 1K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08051K00JNTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 Kč | 2,91 Kč |
| 10 | 1,43600 Kč | 14,36 Kč |
| 25 | 1,12360 Kč | 28,09 Kč |
| 50 | 0,94040 Kč | 47,02 Kč |
| 100 | 0,72820 Kč | 72,82 Kč |
| 250 | 0,61336 Kč | 153,34 Kč |
| 500 | 0,57258 Kč | 286,29 Kč |
| 1 000 | 0,50787 Kč | 507,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,40934 Kč | 2 046,70 Kč |
| 10 000 | 0,36065 Kč | 3 606,50 Kč |
| 15 000 | 0,34758 Kč | 5 213,70 Kč |
| 25 000 | 0,33432 Kč | 8 358,00 Kč |
| 35 000 | 0,32203 Kč | 11 271,05 Kč |
| 50 000 | 0,30982 Kč | 15 491,00 Kč |
| 60 000 | 0,30923 Kč | 18 553,80 Kč |
| 120 000 | 0,30719 Kč | 36 862,80 Kč |
| 125 000 | 0,30708 Kč | 38 385,00 Kč |
| Unit Price without VAT: | 2,91000 Kč |
|---|---|
| Unit Price with VAT: | 3,52110 Kč |

