
CRCW08051K00FKTC | |
|---|---|
DigiKey Part Number | 541-4320-2-ND - Tape & Reel (TR) 541-4320-1-ND - Cut Tape (CT) 541-4320-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08051K00FKTC |
Description | RES SMD 1K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08051K00FKTC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,35316 Kč | 7 063,20 Kč |
| 40 000 | 0,35032 Kč | 14 012,80 Kč |
| 60 000 | 0,34884 Kč | 20 930,40 Kč |
| 100 000 | 0,34716 Kč | 34 716,00 Kč |
| 140 000 | 0,34615 Kč | 48 461,00 Kč |
| 200 000 | 0,34515 Kč | 69 030,00 Kč |
| 240 000 | 0,34374 Kč | 82 497,60 Kč |
| 480 000 | 0,33461 Kč | 160 612,80 Kč |
| 500 000 | 0,33413 Kč | 167 065,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 Kč | 3,16 Kč |
| 10 | 1,57900 Kč | 15,79 Kč |
| 25 | 1,22920 Kč | 30,73 Kč |
| 50 | 1,03140 Kč | 51,57 Kč |
| 100 | 0,87990 Kč | 87,99 Kč |
| 250 | 0,72496 Kč | 181,24 Kč |
| 500 | 0,63656 Kč | 318,28 Kč |
| 1 000 | 0,56688 Kč | 566,88 Kč |
| 5 000 | 0,45527 Kč | 2 276,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 Kč | 3,12 Kč |
| 10 | 1,56000 Kč | 15,60 Kč |
| 25 | 1,21520 Kč | 30,38 Kč |
| 50 | 1,01940 Kč | 50,97 Kč |
| 100 | 0,86970 Kč | 86,97 Kč |
| 250 | 0,71656 Kč | 179,14 Kč |
| 500 | 0,62918 Kč | 314,59 Kč |
| 1 000 | 0,56031 Kč | 560,31 Kč |
| 5 000 | 0,44999 Kč | 2 249,95 Kč |
| Unit Price without VAT: | 3,12000 Kč |
|---|---|
| Unit Price with VAT: | 3,77520 Kč |

