
CRCW08051K00FHEAP | |
|---|---|
DigiKey Part Number | 541-CRCW08051K00FHEAPTR-ND - Tape & Reel (TR) 541-CRCW08051K00FHEAPCT-ND - Cut Tape (CT) 541-CRCW08051K00FHEAPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08051K00FHEAP |
Description | RES SMD 1K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08051K00FHEAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,37000 Kč | 4,37 Kč |
| 10 | 2,26800 Kč | 22,68 Kč |
| 25 | 1,79760 Kč | 44,94 Kč |
| 50 | 1,53540 Kč | 76,77 Kč |
| 100 | 1,28370 Kč | 128,37 Kč |
| 250 | 1,11272 Kč | 278,18 Kč |
| 500 | 0,99828 Kč | 499,14 Kč |
| 1 000 | 0,90298 Kč | 902,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,77447 Kč | 3 872,35 Kč |
| 10 000 | 0,71461 Kč | 7 146,10 Kč |
| 15 000 | 0,67817 Kč | 10 172,55 Kč |
| 25 000 | 0,64154 Kč | 16 038,50 Kč |
| 35 000 | 0,62842 Kč | 21 994,70 Kč |
| 50 000 | 0,61540 Kč | 30 770,00 Kč |
| 60 000 | 0,61438 Kč | 36 862,80 Kč |
| 120 000 | 0,61087 Kč | 73 304,40 Kč |
| 125 000 | 0,61068 Kč | 76 335,00 Kč |
| Unit Price without VAT: | 4,37000 Kč |
|---|---|
| Unit Price with VAT: | 5,28770 Kč |

