
CRCW08051K00DHEAP | |
|---|---|
DigiKey Part Number | 541-1.0KAZTR-ND - Tape & Reel (TR) 541-1.0KAZCT-ND - Cut Tape (CT) 541-1.0KAZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08051K00DHEAP |
Description | RES SMD 1K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08051K00DHEAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,78790 Kč | 3 939,50 Kč |
| 10 000 | 0,64842 Kč | 6 484,20 Kč |
| 15 000 | 0,63421 Kč | 9 513,15 Kč |
| 25 000 | 0,61964 Kč | 15 491,00 Kč |
| 35 000 | 0,61750 Kč | 21 612,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 Kč | 4,63 Kč |
| 10 | 2,44200 Kč | 24,42 Kč |
| 25 | 1,94520 Kč | 48,63 Kč |
| 50 | 1,65880 Kč | 82,94 Kč |
| 100 | 1,39140 Kč | 139,14 Kč |
| 250 | 1,20320 Kč | 300,80 Kč |
| 500 | 1,08912 Kč | 544,56 Kč |
| 1 000 | 0,98746 Kč | 987,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,58000 Kč | 4,58 Kč |
| 10 | 2,41300 Kč | 24,13 Kč |
| 25 | 1,92240 Kč | 48,06 Kč |
| 50 | 1,63960 Kč | 81,98 Kč |
| 100 | 1,37530 Kč | 137,53 Kč |
| 250 | 1,18928 Kč | 297,32 Kč |
| 500 | 1,07650 Kč | 538,25 Kč |
| 1 000 | 0,97601 Kč | 976,01 Kč |
| Unit Price without VAT: | 4,58000 Kč |
|---|---|
| Unit Price with VAT: | 5,54180 Kč |

