0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08051K00DHEAP

DigiKey Part Number
541-1.0KAZTR-ND - Tape & Reel (TR)
541-1.0KAZCT-ND - Cut Tape (CT)
541-1.0KAZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW08051K00DHEAP
Description
RES SMD 1K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08051K00DHEAP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38 709
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,78790 Kč3 939,50 Kč
10 0000,64842 Kč6 484,20 Kč
15 0000,63421 Kč9 513,15 Kč
25 0000,61964 Kč15 491,00 Kč
35 0000,61750 Kč21 612,50 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
14,63000 Kč4,63 Kč
102,44200 Kč24,42 Kč
251,94520 Kč48,63 Kč
501,65880 Kč82,94 Kč
1001,39140 Kč139,14 Kč
2501,20320 Kč300,80 Kč
5001,08912 Kč544,56 Kč
1 0000,98746 Kč987,46 Kč
Digi-Reel®
QuantityUnit PriceExt Price
14,58000 Kč4,58 Kč
102,41300 Kč24,13 Kč
251,92240 Kč48,06 Kč
501,63960 Kč81,98 Kč
1001,37530 Kč137,53 Kč
2501,18928 Kč297,32 Kč
5001,07650 Kč538,25 Kč
1 0000,97601 Kč976,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:4,58000 Kč
Unit Price with VAT:5,54180 Kč