
CRCW080515K0FKTB | |
|---|---|
DigiKey Part Number | 541-CRCW080515K0FKTBTR-ND - Tape & Reel (TR) 541-CRCW080515K0FKTBCT-ND - Cut Tape (CT) 541-CRCW080515K0FKTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080515K0FKTB |
Description | RES SMD 15K OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080515K0FKTB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCA080515K0FKEA | Vishay Dale | 0 | 541-2227-2-ND | 0,35932 Kč | Upgrade |
| CRCW080515K0FKEAC | Vishay Dale | 81 588 | 541-4136-1-ND | 2,10000 Kč | Similar |
| CRCW080515K0FKEBC | Vishay Dale | 82 919 | 541-CRCW080515K0FKEBCCT-ND | 2,10000 Kč | Similar |
| RCG080515K0FKEA | Vishay Dale | 0 | 541-1822-1-ND | 3,15000 Kč | Similar |
| CRCW080515K0DHEAP | Vishay Dale | 0 | 541-15KAZTR-ND | 0,83942 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 1,59600 Kč | 15,96 Kč |
| 100 | 0,89450 Kč | 89,45 Kč |
| 1 000 | 0,88339 Kč | 883,39 Kč |
| 2 500 | 0,62053 Kč | 1 551,33 Kč |
| 5 000 | 0,54775 Kč | 2 738,75 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

