
CRCW0805150RFKEAC | |
|---|---|
DigiKey Part Number | 541-CRCW0805150RFKEACTR-ND - Tape & Reel (TR) 541-CRCW0805150RFKEACCT-ND - Cut Tape (CT) 541-CRCW0805150RFKEACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805150RFKEAC |
Description | RES 150 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805150RFKEAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,88200 Kč | 8,82 Kč |
| 25 | 0,66360 Kč | 16,59 Kč |
| 50 | 0,54600 Kč | 27,30 Kč |
| 100 | 0,45360 Kč | 45,36 Kč |
| 250 | 0,36116 Kč | 90,29 Kč |
| 500 | 0,30784 Kč | 153,92 Kč |
| 1 000 | 0,26625 Kč | 266,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,19264 Kč | 963,20 Kč |
| 10 000 | 0,17424 Kč | 1 742,40 Kč |
| 15 000 | 0,16530 Kč | 2 479,50 Kč |
| 25 000 | 0,15561 Kč | 3 890,25 Kč |
| 35 000 | 0,15008 Kč | 5 252,80 Kč |
| 50 000 | 0,14484 Kč | 7 242,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

