
CRCW080513K7FKEA | |
|---|---|
DigiKey Part Number | 541-13.7KCTR-ND - Tape & Reel (TR) 541-13.7KCCT-ND - Cut Tape (CT) 541-13.7KCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080513K7FKEA |
Description | RES SMD 13.7K OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 13.7 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080513K7FKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-6ENF1372V | Panasonic Industry | 9 258 | P13.7KCCT-ND | 2,52000 Kč | Direct |
| RMCF0805FT13K7 | Stackpole Electronics Inc | 329 889 | RMCF0805FT13K7CT-ND | 2,10000 Kč | Direct |
| AC0805FR-0713K7L | YAGEO | 4 348 | 13-AC0805FR-0713K7LCT-ND | 2,10000 Kč | Similar |
| CR0805-FX-1372ELF | Bourns Inc. | 18 421 | 118-CR0805-FX-1372ELFCT-ND | 2,10000 Kč | Similar |
| RC0805FR-0713K7L | YAGEO | 26 504 | 311-13.7KCRCT-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,92400 Kč | 9,24 Kč |
| 25 | 0,68880 Kč | 17,22 Kč |
| 50 | 0,56700 Kč | 28,35 Kč |
| 100 | 0,47040 Kč | 47,04 Kč |
| 250 | 0,37544 Kč | 93,86 Kč |
| 500 | 0,27802 Kč | 139,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,20271 Kč | 1 013,55 Kč |
| 10 000 | 0,18367 Kč | 1 836,70 Kč |
| 15 000 | 0,17440 Kč | 2 616,00 Kč |
| 25 000 | 0,16436 Kč | 4 109,00 Kč |
| 35 000 | 0,15863 Kč | 5 552,05 Kč |
| 50 000 | 0,15321 Kč | 7 660,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

