
CRCW0805120RJNEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW0805120RJNEAHPTR-ND - Tape & Reel (TR) 541-CRCW0805120RJNEAHPCT-ND - Cut Tape (CT) 541-CRCW0805120RJNEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805120RJNEAHP |
Description | RES SMD 120 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805120RJNEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,10000 Kč | 21,00 Kč |
| 25 | 1,66320 Kč | 41,58 Kč |
| 50 | 1,41100 Kč | 70,55 Kč |
| 100 | 1,21370 Kč | 121,37 Kč |
| 250 | 1,01464 Kč | 253,66 Kč |
| 500 | 0,89998 Kč | 449,99 Kč |
| 1 000 | 0,80947 Kč | 809,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,63952 Kč | 3 197,60 Kč |
| 10 000 | 0,59895 Kč | 5 989,50 Kč |
| 15 000 | 0,57919 Kč | 8 687,85 Kč |
| 25 000 | 0,55779 Kč | 13 944,75 Kč |
| 35 000 | 0,54553 Kč | 19 093,55 Kč |
| 50 000 | 0,53394 Kč | 26 697,00 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |

