
CRCW080510R0JNEAIF | |
|---|---|
DigiKey Part Number | 541-10APTR-ND - Tape & Reel (TR) 541-10APCT-ND - Cut Tape (CT) 541-10APDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080510R0JNEAIF |
Description | RES SMD 10 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080510R0JNEAIF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 5,04000 Kč | 50,40 Kč |
| 25 | 4,15760 Kč | 103,94 Kč |
| 50 | 3,65360 Kč | 182,68 Kč |
| 100 | 3,25470 Kč | 325,47 Kč |
| 250 | 2,84984 Kč | 712,46 Kč |
| 500 | 2,61678 Kč | 1 308,39 Kč |
| 1 000 | 2,43178 Kč | 2 431,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,05457 Kč | 10 272,85 Kč |
| 10 000 | 1,97125 Kč | 19 712,50 Kč |
| 15 000 | 1,93061 Kč | 28 959,15 Kč |
| 25 000 | 1,88657 Kč | 47 164,25 Kč |
| 35 000 | 1,86135 Kč | 65 147,25 Kč |
| 50 000 | 1,83747 Kč | 91 873,50 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |

