0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0805100RFHEAP

DigiKey Part Number
541-CRCW0805100RFHEAPTR-ND - Tape & Reel (TR)
541-CRCW0805100RFHEAPCT-ND - Cut Tape (CT)
541-CRCW0805100RFHEAPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0805100RFHEAP
Description
RES SMD 100 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0805100RFHEAP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 523
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,37000 Kč4,37 Kč
102,26800 Kč22,68 Kč
251,79760 Kč44,94 Kč
501,53540 Kč76,77 Kč
1001,32740 Kč132,74 Kč
2501,11852 Kč279,63 Kč
5000,99828 Kč499,14 Kč
1 0000,90298 Kč902,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,77447 Kč3 872,35 Kč
10 0000,72869 Kč7 286,90 Kč
15 0000,70637 Kč10 595,55 Kč
25 0000,68217 Kč17 054,25 Kč
35 0000,66832 Kč23 391,20 Kč
50 0000,65522 Kč32 761,00 Kč
60 0000,64910 Kč38 946,00 Kč
120 0000,62889 Kč75 466,80 Kč
125 0000,62784 Kč78 480,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,37000 Kč
Unit Price with VAT:5,28770 Kč