
CRCW0805100RDHEAP | |
|---|---|
DigiKey Part Number | 541-100AZTR-ND - Tape & Reel (TR) 541-100AZCT-ND - Cut Tape (CT) 541-100AZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805100RDHEAP |
Description | RES SMD 100 OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805100RDHEAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,78790 Kč | 3 939,50 Kč |
| 10 000 | 0,71461 Kč | 7 146,10 Kč |
| 15 000 | 0,71114 Kč | 10 667,10 Kč |
| 25 000 | 0,70717 Kč | 17 679,25 Kč |
| 35 000 | 0,70479 Kč | 24 667,65 Kč |
| 50 000 | 0,70246 Kč | 35 123,00 Kč |
| 60 000 | 0,70133 Kč | 42 079,80 Kč |
| 120 000 | 0,68782 Kč | 82 538,40 Kč |
| 125 000 | 0,68671 Kč | 85 838,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 Kč | 4,63 Kč |
| 10 | 2,44200 Kč | 24,42 Kč |
| 25 | 1,94520 Kč | 48,63 Kč |
| 50 | 1,65880 Kč | 82,94 Kč |
| 100 | 1,27560 Kč | 127,56 Kč |
| 250 | 1,14764 Kč | 286,91 Kč |
| 500 | 1,08870 Kč | 544,35 Kč |
| 1 000 | 0,98703 Kč | 987,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,58000 Kč | 4,58 Kč |
| 10 | 2,41300 Kč | 24,13 Kč |
| 25 | 1,92240 Kč | 48,06 Kč |
| 50 | 1,63960 Kč | 81,98 Kč |
| 100 | 1,26080 Kč | 126,08 Kč |
| 250 | 1,13436 Kč | 283,59 Kč |
| 500 | 1,07608 Kč | 538,04 Kč |
| 1 000 | 0,97559 Kč | 975,59 Kč |
| Unit Price without VAT: | 4,58000 Kč |
|---|---|
| Unit Price with VAT: | 5,54180 Kč |

