100 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0805100KJNEAC

DigiKey Part Number
541-4164-2-ND - Tape & Reel (TR)
541-4164-1-ND - Cut Tape (CT)
541-4164-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0805100KJNEAC
Description
RES 100K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0805100KJNEAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.024" (0.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (33)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0805100KJNEAVishay Dale71 777541-100KACT-ND2,10000 KčUpgrade
CRCW0805100KJNEAHPVishay Dale10 893541-100KTACT-ND3,99000 KčUpgrade
CRCW0805100KJNEAIFVishay Dale4 569541-100KAPCT-ND9,03000 KčUpgrade
CRCW0805100KJNEBVishay Dale18 311541-CRCW0805100KJNEBCT-ND2,10000 KčUpgrade
CRCW0805100KJNECVishay Dale17 880541-CRCW0805100KJNECCT-ND2,10000 KčUpgrade
In-Stock: 124 640
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,69300 Kč6,93 Kč
250,51240 Kč12,81 Kč
500,41580 Kč20,79 Kč
1000,34230 Kč34,23 Kč
2500,26876 Kč67,19 Kč
5000,22678 Kč113,39 Kč
1 0000,19360 Kč193,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,13628 Kč681,40 Kč
10 0000,12181 Kč1 218,10 Kč
15 0000,11478 Kč1 721,70 Kč
25 0000,10717 Kč2 679,25 Kč
35 0000,10282 Kč3 598,70 Kč
50 0000,09872 Kč4 936,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč