
CRCW0805100KFKEAHP | |
|---|---|
DigiKey Part Number | 541-100KTTR-ND - Tape & Reel (TR) 541-100KTCT-ND - Cut Tape (CT) 541-100KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805100KFKEAHP |
Description | RES SMD 100K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805100KFKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 1,93200 Kč | 19,32 Kč |
| 25 | 1,52880 Kč | 38,22 Kč |
| 50 | 1,29340 Kč | 64,67 Kč |
| 100 | 1,10660 Kč | 110,66 Kč |
| 250 | 0,92056 Kč | 230,14 Kč |
| 500 | 0,81388 Kč | 406,94 Kč |
| 1 000 | 0,72947 Kč | 729,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,57211 Kč | 2 860,55 Kč |
| 10 000 | 0,53432 Kč | 5 343,20 Kč |
| 15 000 | 0,51592 Kč | 7 738,80 Kč |
| 25 000 | 0,49598 Kč | 12 399,50 Kč |
| 35 000 | 0,48457 Kč | 16 959,95 Kč |
| 50 000 | 0,47377 Kč | 23 688,50 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

