CRCW06039K10FKTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 14 649
Unit Price: 2,10000 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 101 420
Unit Price: 2,10000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 240 728
Unit Price: 2,10000 Kč
Datasheet
9.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06039K10FKTA

DigiKey Part Number
CRCW06039K10FKTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW06039K10FKTA
Description
RES SMD 9.1K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
9.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06039K10FKTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW06039K10FKEAVishay Dale14 649541-9.10KHCT-ND2,10000 KčDirect
ERJ-3EKF9101VPanasonic Industry101 420P9.10KHCT-ND2,10000 KčDirect
RMCF0603FT9K10Stackpole Electronics Inc240 728RMCF0603FT9K10CT-ND2,10000 KčDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,42626 Kč2 131,30 Kč
Manufacturers Standard Package
Unit Price without VAT:0,42626 Kč
Unit Price with VAT:0,51577 Kč