
CRCW06038K06FKTA | |
|---|---|
DigiKey Part Number | 541-CRCW06038K06FKTATR-ND - Tape & Reel (TR) 541-CRCW06038K06FKTACT-ND - Cut Tape (CT) 541-CRCW06038K06FKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06038K06FKTA |
Description | RES SMD 8.06K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8.06 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06038K06FKTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW06038K06FKEA | Vishay Dale | 1 717 | 541-8.06KHCT-ND | 2,10000 Kč | Direct |
| ERJ-3EKF8061V | Panasonic Industry | 67 010 | P8.06KHCT-ND | 2,10000 Kč | Direct |
| RC0603FR-078K06L | YAGEO | 4 172 | 311-8.06KHRCT-ND | 2,10000 Kč | Direct |
| RMCF0603FT8K06 | Stackpole Electronics Inc | 58 514 | RMCF0603FT8K06CT-ND | 2,10000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 1,59600 Kč | 15,96 Kč |
| 25 | 1,23480 Kč | 30,87 Kč |
| 50 | 1,03740 Kč | 51,87 Kč |
| 100 | 0,88190 Kč | 88,19 Kč |
| 250 | 0,72568 Kč | 181,42 Kč |
| 500 | 0,63582 Kč | 317,91 Kč |
| 1 000 | 0,56506 Kč | 565,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,43478 Kč | 2 173,90 Kč |
| 10 000 | 0,40312 Kč | 4 031,20 Kč |
| 15 000 | 0,38769 Kč | 5 815,35 Kč |
| 25 000 | 0,37099 Kč | 9 274,75 Kč |
| 35 000 | 0,36144 Kč | 12 650,40 Kč |
| 50 000 | 0,35239 Kč | 17 619,50 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

