CRCW06038K06FKEB is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,74652 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,74652 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,35044 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 67 010
Unit Price: 2,10000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 58 514
Unit Price: 2,10000 Kč
Datasheet
8.06 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06038K06FKEB

DigiKey Part Number
CRCW06038K06FKEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW06038K06FKEB
Description
RES SMD 8.06K OHM 1% 1/8W 0603
Customer Reference
Detailed Description
8.06 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06038K06FKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW06038K06DHEAPVishay Dale0CRCW06038K06DHEAP-ND0,74652 KčParametric Equivalent
CRCW06038K06DKEAPVishay Dale0CRCW06038K06DKEAP-ND0,74652 KčParametric Equivalent
CRCW06038K06FKTCVishay Dale0CRCW06038K06FKTC-ND0,35044 KčParametric Equivalent
ERJ-3EKF8061VPanasonic Industry67 010P8.06KHCT-ND2,10000 KčDirect
RMCF0603FT8K06Stackpole Electronics Inc58 514RMCF0603FT8K06CT-ND2,10000 KčDirect
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,09853 Kč1 970,60 Kč
Unit Price without VAT:0,09853 Kč
Unit Price with VAT:0,11922 Kč