
CRCW06037K50FKTA | |
|---|---|
DigiKey Part Number | 541-CRCW06037K50FKTATR-ND - Tape & Reel (TR) 541-CRCW06037K50FKTACT-ND - Cut Tape (CT) 541-CRCW06037K50FKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06037K50FKTA |
Description | RES SMD 7.5K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06037K50FKTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 Kč | 3,12 Kč |
| 10 | 1,47700 Kč | 14,77 Kč |
| 25 | 1,15680 Kč | 28,92 Kč |
| 50 | 0,96960 Kč | 48,48 Kč |
| 100 | 0,82390 Kč | 82,39 Kč |
| 250 | 0,67828 Kč | 169,57 Kč |
| 500 | 0,59464 Kč | 297,32 Kč |
| 1 000 | 0,52806 Kč | 528,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,48945 Kč | 2 447,25 Kč |
| 10 000 | 0,41418 Kč | 4 141,80 Kč |
| 15 000 | 0,38865 Kč | 5 829,75 Kč |
| 25 000 | 0,31229 Kč | 7 807,25 Kč |
| 35 000 | 0,30006 Kč | 10 502,10 Kč |
| 50 000 | 0,28792 Kč | 14 396,00 Kč |
| 60 000 | 0,28736 Kč | 17 241,60 Kč |
| 120 000 | 0,28544 Kč | 34 252,80 Kč |
| 125 000 | 0,28533 Kč | 35 666,25 Kč |
| Unit Price without VAT: | 3,12000 Kč |
|---|---|
| Unit Price with VAT: | 3,77520 Kč |

