


CRCW06036K80FKEC | |
|---|---|
DigiKey Part Number | 541-CRCW06036K80FKECTR-ND - Tape & Reel (TR) 541-CRCW06036K80FKECCT-ND - Cut Tape (CT) 541-CRCW06036K80FKECDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06036K80FKEC |
Description | D11/CRCW0603 100 6K8 1% ET6 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Power (Watts) | Height - Seated (Max) 0.020" (0.50mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,67200 Kč | 6,72 Kč |
| 25 | 0,50400 Kč | 12,60 Kč |
| 50 | 0,40740 Kč | 20,37 Kč |
| 100 | 0,33390 Kč | 33,39 Kč |
| 250 | 0,26120 Kč | 65,30 Kč |
| 500 | 0,22006 Kč | 110,03 Kč |
| 1 000 | 0,18793 Kč | 187,93 Kč |
| 5 000 | 0,13707 Kč | 685,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,10657 Kč | 2 131,40 Kč |
| 40 000 | 0,09767 Kč | 3 906,80 Kč |
| 60 000 | 0,09335 Kč | 5 601,00 Kč |
| 100 000 | 0,08866 Kč | 8 866,00 Kč |
| 140 000 | 0,08598 Kč | 12 037,20 Kč |
| 200 000 | 0,08344 Kč | 16 688,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

