
CRCW06036K80FKEB | |
|---|---|
DigiKey Part Number | 541-CRCW06036K80FKEBTR-ND - Tape & Reel (TR) 541-CRCW06036K80FKEBCT-ND - Cut Tape (CT) 541-CRCW06036K80FKEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06036K80FKEB |
Description | RES SMD 6.8K OHM 1% 1/8W 0603 |
Customer Reference | |
Detailed Description | 6.8 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06036K80FKEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW06036K80DHEAP | Vishay Dale | 0 | CRCW06036K80DHEAP-ND | 0,33260 Kč | Parametric Equivalent |
| CRCW06036K80DKEAP | Vishay Dale | 0 | CRCW06036K80DKEAP-ND | 0,33260 Kč | Parametric Equivalent |
| ERJ-3EKF6801V | Panasonic Industry | 0 | P6.80KHCT-ND | 0,94000 Kč | Direct |
| RMCF0603FT6K80 | Stackpole Electronics Inc | 26 308 | RMCF0603FT6K80CT-ND | 0,94000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,65100 Kč | 6,51 Kč |
| 25 | 0,48720 Kč | 12,18 Kč |
| 50 | 0,39060 Kč | 19,53 Kč |
| 100 | 0,32130 Kč | 32,13 Kč |
| 250 | 0,25112 Kč | 62,78 Kč |
| 500 | 0,21208 Kč | 106,04 Kč |
| 1 000 | 0,18079 Kč | 180,79 Kč |
| 5 000 | 0,13372 Kč | 668,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,09203 Kč | 920,30 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

