CRCW06035K60JNTB is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,38506 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 19 900
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,36767 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 96 885
Unit Price: 2,10000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 9 370
Unit Price: 2,10000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 50 566
Unit Price: 2,10000 Kč
Datasheet
5.6 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06035K60JNTB

DigiKey Part Number
CRCW06035K60JNTB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW06035K60JNTB
Description
RES SMD 5.6K OHM 5% 1/10W 0603
Customer Reference
Detailed Description
5.6 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06035K60JNTB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW06035K60FKTBVishay Dale0CRCW06035K60FKTB-ND0,38506 KčParametric Equivalent
CRCW06035K60JNEBVishay Dale19 900541-CRCW06035K60JNEBCT-ND2,10000 KčParametric Equivalent
CRCW06035K60JNTAVishay Dale0CRCW06035K60JNTA-ND0,36767 KčParametric Equivalent
ERJ-3GEYJ562VPanasonic Industry96 885P5.6KGCT-ND2,10000 KčDirect
RMCF0603JG5K60Stackpole Electronics Inc9 370738-RMCF0603JG5K60CT-ND2,10000 KčDirect
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,33221 Kč3 322,10 Kč
Manufacturers Standard Package
Unit Price without VAT:0,33221 Kč
Unit Price with VAT:0,40197 Kč