CRCW06035K60JNEC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,09853 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 96 885
Unit Price: 2,10000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 9 370
Unit Price: 2,10000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 50 566
Unit Price: 2,10000 Kč
Datasheet
5.6 kOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06035K60JNEC

DigiKey Part Number
CRCW06035K60JNEC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW06035K60JNEC
Description
RES SMD 5.6K OHM 5% 1/8W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5.6 kOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06035K60JNEC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW06035K60FKECVishay Dale0CRCW06035K60FKEC-ND0,09853 KčParametric Equivalent
ERJ-3GEYJ562VPanasonic Industry96 885P5.6KGCT-ND2,10000 KčDirect
RMCF0603JG5K60Stackpole Electronics Inc9 370738-RMCF0603JG5K60CT-ND2,10000 KčDirect
RMCF0603JT5K60Stackpole Electronics Inc50 566RMCF0603JT5K60CT-ND2,10000 KčDirect
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,08822 Kč1 764,40 Kč
Manufacturers Standard Package
Unit Price without VAT:0,08822 Kč
Unit Price with VAT:0,10675 Kč