CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06035K60FKTA

DigiKey Part Number
541-CRCW06035K60FKTATR-ND - Tape & Reel (TR)
541-CRCW06035K60FKTACT-ND - Cut Tape (CT)
541-CRCW06035K60FKTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW06035K60FKTA
Description
RES SMD 5.6K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5.6 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06035K60FKTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 227
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,12000 Kč3,12 Kč
101,47700 Kč14,77 Kč
251,15680 Kč28,92 Kč
500,96960 Kč48,48 Kč
1000,82180 Kč82,18 Kč
2500,67828 Kč169,57 Kč
5000,59464 Kč297,32 Kč
1 0000,52806 Kč528,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,43081 Kč2 154,05 Kč
10 0000,37842 Kč3 784,20 Kč
15 0000,33260 Kč4 989,00 Kč
25 0000,28689 Kč7 172,25 Kč
35 0000,28573 Kč10 000,55 Kč
50 0000,28458 Kč14 229,00 Kč
60 0000,28403 Kč17 041,80 Kč
120 0000,28213 Kč33 855,60 Kč
125 0000,28202 Kč35 252,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,12000 Kč
Unit Price with VAT:3,77520 Kč