
CRCW0603560RFKEAC | |
|---|---|
DigiKey Part Number | 541-5478-2-ND - Tape & Reel (TR) 541-5478-1-ND - Cut Tape (CT) 541-5478-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603560RFKEAC |
Description | RES 560 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603560RFKEAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,60300 Kč | 6,03 Kč |
| 25 | 0,44960 Kč | 11,24 Kč |
| 50 | 0,36620 Kč | 18,31 Kč |
| 100 | 0,29750 Kč | 29,75 Kč |
| 250 | 0,23304 Kč | 58,26 Kč |
| 500 | 0,19600 Kč | 98,00 Kč |
| 1 000 | 0,16707 Kč | 167,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,11360 Kč | 568,00 Kč |
| 10 000 | 0,09119 Kč | 911,90 Kč |
| 15 000 | 0,09052 Kč | 1 357,80 Kč |
| 25 000 | 0,08976 Kč | 2 244,00 Kč |
| 35 000 | 0,08929 Kč | 3 125,15 Kč |
| 50 000 | 0,08877 Kč | 4 438,50 Kč |
| 60 000 | 0,08698 Kč | 5 218,80 Kč |
| 120 000 | 0,08110 Kč | 9 732,00 Kč |
| 125 000 | 0,08079 Kč | 10 098,75 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

