
CRCW0603560RFKEA | |
|---|---|
DigiKey Part Number | 541-560HTR-ND - Tape & Reel (TR) 541-560HCT-ND - Cut Tape (CT) 541-560HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603560RFKEA |
Description | RES SMD 560 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603560RFKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,11493 Kč | 574,65 Kč |
| 10 000 | 0,09226 Kč | 922,60 Kč |
| 15 000 | 0,09158 Kč | 1 373,70 Kč |
| 25 000 | 0,09081 Kč | 2 270,25 Kč |
| 35 000 | 0,09034 Kč | 3 161,90 Kč |
| 50 000 | 0,08988 Kč | 4 494,00 Kč |
| 60 000 | 0,08966 Kč | 5 379,60 Kč |
| 120 000 | 0,08738 Kč | 10 485,60 Kč |
| 125 000 | 0,08706 Kč | 10 882,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,63200 Kč | 6,32 Kč |
| 25 | 0,47160 Kč | 11,79 Kč |
| 50 | 0,38320 Kč | 19,16 Kč |
| 100 | 0,31580 Kč | 31,58 Kč |
| 250 | 0,24672 Kč | 61,68 Kč |
| 500 | 0,20840 Kč | 104,20 Kč |
| 1 000 | 0,17787 Kč | 177,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,62400 Kč | 6,24 Kč |
| 25 | 0,46600 Kč | 11,65 Kč |
| 50 | 0,37860 Kč | 18,93 Kč |
| 100 | 0,31210 Kč | 31,21 Kč |
| 250 | 0,24384 Kč | 60,96 Kč |
| 500 | 0,20598 Kč | 102,99 Kč |
| 1 000 | 0,17581 Kč | 175,81 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

