4.7 Ohms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06034R70JNEC

DigiKey Part Number
541-CRCW06034R70JNECTR-ND - Tape & Reel (TR)
541-CRCW06034R70JNECCT-ND - Cut Tape (CT)
541-CRCW06034R70JNECDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW06034R70JNEC
Description
RES SMD 4.7 OHM 5% 1/8W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06034R70JNEC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW06034R70FKEAVishay Dale81 707541-4.70HHCT-ND2,10000 KčParametric Equivalent
CRCW06034R70FNEAVishay Dale34 448541-2937-1-ND2,10000 KčParametric Equivalent
CRCW06034R70JNEAVishay Dale74 185541-4.7GCT-ND2,10000 KčParametric Equivalent
RMCF0603JT4R70Stackpole Electronics Inc54 179RMCF0603JT4R70CT-ND2,10000 KčDirect
In-Stock: 19 450
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,63000 Kč6,30 Kč
250,46200 Kč11,55 Kč
500,37380 Kč18,69 Kč
1000,30660 Kč30,66 Kč
2500,23852 Kč59,63 Kč
5000,20032 Kč100,16 Kč
1 0000,17050 Kč170,50 Kč
5 0000,12330 Kč616,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,09515 Kč1 903,00 Kč
40 0000,08690 Kč3 476,00 Kč
60 0000,08289 Kč4 973,40 Kč
100 0000,07855 Kč7 855,00 Kč
140 0000,07606 Kč10 648,40 Kč
200 0000,07371 Kč14 742,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč