
CRCW06034R70JNEAHP | |
|---|---|
DigiKey Part Number | 541-4.7SATR-ND - Tape & Reel (TR) 541-4.7SACT-ND - Cut Tape (CT) 541-4.7SADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06034R70JNEAHP |
Description | RES SMD 4.7 OHM 5% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06034R70JNEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,26800 Kč | 22,68 Kč |
| 25 | 1,79760 Kč | 44,94 Kč |
| 50 | 1,53280 Kč | 76,64 Kč |
| 100 | 1,32080 Kč | 132,08 Kč |
| 250 | 1,10868 Kč | 277,17 Kč |
| 500 | 0,98648 Kč | 493,24 Kč |
| 1 000 | 0,88990 Kč | 889,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,70788 Kč | 3 539,40 Kč |
| 10 000 | 0,66463 Kč | 6 646,30 Kč |
| 15 000 | 0,64356 Kč | 9 653,40 Kč |
| 25 000 | 0,62073 Kč | 15 518,25 Kč |
| 35 000 | 0,60765 Kč | 21 267,75 Kč |
| 50 000 | 0,59529 Kč | 29 764,50 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

