
CRCW06034R70JNEA | |
|---|---|
DigiKey Part Number | 541-4.7GTR-ND - Tape & Reel (TR) 541-4.7GCT-ND - Cut Tape (CT) 541-4.7GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06034R70JNEA |
Description | RES SMD 4.7 OHM 5% 1/8W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06034R70JNEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,63000 Kč | 6,30 Kč |
| 25 | 0,46200 Kč | 11,55 Kč |
| 50 | 0,37380 Kč | 18,69 Kč |
| 100 | 0,30660 Kč | 30,66 Kč |
| 250 | 0,23852 Kč | 59,63 Kč |
| 500 | 0,20032 Kč | 100,16 Kč |
| 1 000 | 0,17050 Kč | 170,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,11864 Kč | 593,20 Kč |
| 10 000 | 0,10554 Kč | 1 055,40 Kč |
| 15 000 | 0,09917 Kč | 1 487,55 Kč |
| 25 000 | 0,09228 Kč | 2 307,00 Kč |
| 35 000 | 0,08835 Kč | 3 092,25 Kč |
| 50 000 | 0,08463 Kč | 4 231,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

