
CRCW06034R70FKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW06034R70FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW06034R70FKEAHPCT-ND - Cut Tape (CT) 541-CRCW06034R70FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06034R70FKEAHP |
Description | RES SMD 4.7 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06034R70FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,47800 Kč | 24,78 Kč |
| 25 | 1,97400 Kč | 49,35 Kč |
| 50 | 1,68400 Kč | 84,20 Kč |
| 100 | 1,45730 Kč | 145,73 Kč |
| 250 | 1,22964 Kč | 307,41 Kč |
| 500 | 1,09820 Kč | 549,10 Kč |
| 1 000 | 0,99426 Kč | 994,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,79671 Kč | 3 983,55 Kč |
| 10 000 | 0,75011 Kč | 7 501,10 Kč |
| 15 000 | 0,72741 Kč | 10 911,15 Kč |
| 25 000 | 0,70282 Kč | 17 570,50 Kč |
| 35 000 | 0,68873 Kč | 24 105,55 Kč |
| 50 000 | 0,67541 Kč | 33 770,50 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

