CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06034K99DHEAP

DigiKey Part Number
541-4.99KAYTR-ND - Tape & Reel (TR)
541-4.99KAYCT-ND - Cut Tape (CT)
541-4.99KAYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW06034K99DHEAP
Description
RES SMD 4.99KOHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.99 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06034K99DHEAP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 472
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,77447 Kč3 872,35 Kč
10 0000,69255 Kč6 925,50 Kč
15 0000,66719 Kč10 007,85 Kč
25 0000,64154 Kč16 038,50 Kč
35 0000,62842 Kč21 994,70 Kč
50 0000,61540 Kč30 770,00 Kč
60 0000,61438 Kč36 862,80 Kč
120 0000,61087 Kč73 304,40 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
14,42000 Kč4,42 Kč
102,29400 Kč22,94 Kč
251,81880 Kč45,47 Kč
501,55340 Kč77,67 Kč
1001,34300 Kč134,30 Kč
2501,13164 Kč282,91 Kč
5001,02892 Kč514,46 Kč
1 0000,91357 Kč913,57 Kč
Digi-Reel®
QuantityUnit PriceExt Price
14,37000 Kč4,37 Kč
102,26800 Kč22,68 Kč
251,79760 Kč44,94 Kč
501,53540 Kč76,77 Kč
1001,32740 Kč132,74 Kč
2501,11852 Kč279,63 Kč
5001,01700 Kč508,50 Kč
1 0000,90298 Kč902,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:4,37000 Kč
Unit Price with VAT:5,28770 Kč