
CRCW06034K70JNTA | |
|---|---|
DigiKey Part Number | 541-3005-2-ND - Tape & Reel (TR) 541-3005-1-ND - Cut Tape (CT) 541-3005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06034K70JNTA |
Description | RES SMD 4.7K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06034K70JNTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,44900 Kč | 14,49 Kč |
| 25 | 1,12560 Kč | 28,14 Kč |
| 50 | 0,94080 Kč | 47,04 Kč |
| 100 | 0,79790 Kč | 79,79 Kč |
| 250 | 0,65260 Kč | 163,15 Kč |
| 500 | 0,56946 Kč | 284,73 Kč |
| 1 000 | 0,50395 Kč | 503,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,38435 Kč | 1 921,75 Kč |
| 10 000 | 0,35514 Kč | 3 551,40 Kč |
| 15 000 | 0,34091 Kč | 5 113,65 Kč |
| 25 000 | 0,32551 Kč | 8 137,75 Kč |
| 35 000 | 0,31669 Kč | 11 084,15 Kč |
| 50 000 | 0,30835 Kč | 15 417,50 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

