4.7 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06034K70JNEBC

DigiKey Part Number
541-CRCW06034K70JNEBCTR-ND - Tape & Reel (TR)
541-CRCW06034K70JNEBCCT-ND - Cut Tape (CT)
541-CRCW06034K70JNEBCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW06034K70JNEBC
Description
RES 4.7K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06034K70JNEBC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603FR-074K7LYAGEO252 326YAG3613CT-ND2,10000 KčParametric Equivalent
AC0603JR-074K7LYAGEO58 769YAG3676CT-ND2,10000 KčParametric Equivalent
AC0603JR-134K7LYAGEO55 15913-AC0603JR-134K7LCT-ND2,10000 KčParametric Equivalent
AF0603FR-074K7LYAGEO91 91113-AF0603FR-074K7LCT-ND2,10000 KčParametric Equivalent
AF0603JR-074K7LYAGEO9 29013-AF0603JR-074K7LCT-ND2,10000 KčParametric Equivalent
In-Stock: 130 584
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,58800 Kč5,88 Kč
250,42840 Kč10,71 Kč
500,34440 Kč17,22 Kč
1000,28140 Kč28,14 Kč
2500,21920 Kč54,80 Kč
5000,18352 Kč91,76 Kč
1 0000,15560 Kč155,60 Kč
5 0000,11154 Kč557,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,09514 Kč951,40 Kč
20 0000,08546 Kč1 709,20 Kč
30 0000,08076 Kč2 422,80 Kč
50 0000,07568 Kč3 784,00 Kč
70 0000,07277 Kč5 093,90 Kč
100 0000,07002 Kč7 002,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč