
CRCW06034K70JNEAIF | |
|---|---|
DigiKey Part Number | 541-CRCW06034K70JNEAIFTR-ND - Tape & Reel (TR) 541-CRCW06034K70JNEAIFCT-ND - Cut Tape (CT) 541-CRCW06034K70JNEAIFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06034K70JNEAIF |
Description | RES SMD 4.7K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06034K70JNEAIF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,28400 Kč | 42,84 Kč |
| 25 | 3,51080 Kč | 87,77 Kč |
| 50 | 3,06580 Kč | 153,29 Kč |
| 100 | 2,71500 Kč | 271,50 Kč |
| 250 | 2,35848 Kč | 589,62 Kč |
| 500 | 2,15314 Kč | 1 076,57 Kč |
| 1 000 | 1,98998 Kč | 1 989,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,66355 Kč | 8 317,75 Kč |
| 10 000 | 1,59018 Kč | 15 901,80 Kč |
| 15 000 | 1,55443 Kč | 23 316,45 Kč |
| 25 000 | 1,51567 Kč | 37 891,75 Kč |
| 35 000 | 1,49347 Kč | 52 271,45 Kč |
| 50 000 | 1,47246 Kč | 73 623,00 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |

