
CRCW06034K70FKEBC | |
|---|---|
DigiKey Part Number | 541-CRCW06034K70FKEBCTR-ND - Tape & Reel (TR) 541-CRCW06034K70FKEBCCT-ND - Cut Tape (CT) 541-CRCW06034K70FKEBCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06034K70FKEBC |
Description | RES 4.7K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06034K70FKEBC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603FR-074K7L | YAGEO | 302 383 | YAG3613CT-ND | 2,10000 Kč | Parametric Equivalent |
| AF0603FR-074K7L | YAGEO | 97 361 | 13-AF0603FR-074K7LCT-ND | 2,10000 Kč | Parametric Equivalent |
| CAS06F4701CT | Cal-Chip Electronics, Inc. | 5 000 | 4713-CAS06F4701CT-ND | 2,10000 Kč | Parametric Equivalent |
| CRG0603F4K7 | TE Connectivity Passive Product | 851 789 | A106050CT-ND | 2,10000 Kč | Parametric Equivalent |
| CRGCQ0603F4K7 | TE Connectivity Passive Product | 88 145 | A129696CT-ND | 2,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,65100 Kč | 6,51 Kč |
| 25 | 0,47880 Kč | 11,97 Kč |
| 50 | 0,39060 Kč | 19,53 Kč |
| 100 | 0,31920 Kč | 31,92 Kč |
| 250 | 0,24944 Kč | 62,36 Kč |
| 500 | 0,20998 Kč | 104,99 Kč |
| 1 000 | 0,17869 Kč | 178,69 Kč |
| 5 000 | 0,12977 Kč | 648,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,11129 Kč | 1 112,90 Kč |
| 20 000 | 0,10051 Kč | 2 010,20 Kč |
| 30 000 | 0,09526 Kč | 2 857,80 Kč |
| 50 000 | 0,08959 Kč | 4 479,50 Kč |
| 70 000 | 0,08635 Kč | 6 044,50 Kč |
| 100 000 | 0,08328 Kč | 8 328,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

