Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct

CRCW06034K32FKTB | |
|---|---|
DigiKey Part Number | CRCW06034K32FKTB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW06034K32FKTB |
Description | RES SMD 4.32K OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 4.32 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06034K32FKTB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW06034K32DHEAP | Vishay Dale | 0 | CRCW06034K32DHEAP-ND | 0,74652 Kč | Parametric Equivalent |
| CRCW06034K32FKEB | Vishay Dale | 0 | CRCW06034K32FKEB-ND | 0,09951 Kč | Parametric Equivalent |
| ERJ-3EKF4321V | Panasonic Industry | 30 944 | P4.32KHCT-ND | 2,10000 Kč | Direct |
| RGC0603FTD4K32 | Stackpole Electronics Inc | 0 | RGC0603FTD4K32-ND | 0,23745 Kč | Direct |
| RMCF0603FG4K32 | Stackpole Electronics Inc | 0 | RMCF0603FG4K32TR-ND | 0,06100 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,38506 Kč | 3 850,60 Kč |
| Unit Price without VAT: | 0,38506 Kč |
|---|---|
| Unit Price with VAT: | 0,46592 Kč |





