Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct

CRCW060349R9FKTB | |
|---|---|
DigiKey Part Number | 541-CRCW060349R9FKTBTR-ND - Tape & Reel (TR) 541-CRCW060349R9FKTBCT-ND - Cut Tape (CT) 541-CRCW060349R9FKTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060349R9FKTB |
Description | RES SMD 49.9 OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060349R9FKTB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060349R9DKEAP | Vishay Dale | 0 | CRCW060349R9DKEAP-ND | 0,74652 Kč | Parametric Equivalent |
| CRCW060349R9DKTAP | Vishay Dale | 0 | CRCW060349R9DKTAP-ND | 0,97049 Kč | Parametric Equivalent |
| CRCW060349R9FKTC | Vishay Dale | 0 | CRCW060349R9FKTC-ND | 0,35044 Kč | Parametric Equivalent |
| ERJ-3EKF49R9V | Panasonic Industry | 406 547 | P49.9HCT-ND | 2,10000 Kč | Direct |
| RMCF0603FG49R9 | Stackpole Electronics Inc | 0 | RMCF0603FG49R9TR-ND | 0,06100 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,57500 Kč | 15,75 Kč |
| 50 | 1,05400 Kč | 52,70 Kč |
| 100 | 0,89870 Kč | 89,87 Kč |
| 500 | 0,64422 Kč | 322,11 Kč |
| 1 000 | 0,56695 Kč | 566,95 Kč |
| 5 000 | 0,43457 Kč | 2 172,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,39268 Kč | 3 926,80 Kč |
| 20 000 | 0,35738 Kč | 7 147,60 Kč |
| 30 000 | 0,33973 Kč | 10 191,90 Kč |
| 50 000 | 0,31988 Kč | 15 994,00 Kč |
| 100 000 | 0,29782 Kč | 29 782,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |




