CRCW060349R9FKTB is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,03022 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,03928 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,01418 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 406 612
Unit Price: 0,08000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,00247 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 331 930
Unit Price: 0,08000 Kč
Datasheet
49.9 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060349R9FKTB

DigiKey Part Number
541-CRCW060349R9FKTBTR-ND - Tape & Reel (TR)
541-CRCW060349R9FKTBCT-ND - Cut Tape (CT)
541-CRCW060349R9FKTBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW060349R9FKTB
Description
RES SMD 49.9 OHM 1% 1/10W 0603
Customer Reference
Detailed Description
49.9 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060349R9FKTB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW060349R9DKEAPVishay Dale0CRCW060349R9DKEAP-ND0,03022 KčParametric Equivalent
CRCW060349R9DKTAPVishay Dale0CRCW060349R9DKTAP-ND0,03928 KčParametric Equivalent
CRCW060349R9FKTCVishay Dale0CRCW060349R9FKTC-ND0,01418 KčParametric Equivalent
ERJ-3EKF49R9VPanasonic Industry406 612P49.9HCT-ND0,08000 KčDirect
RMCF0603FG49R9Stackpole Electronics Inc0RMCF0603FG49R9TR-ND0,00247 KčDirect
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
101,57500 Kč15,75 Kč
501,05400 Kč52,70 Kč
1000,89870 Kč89,87 Kč
5000,64422 Kč322,11 Kč
1 0000,56695 Kč566,95 Kč
5 0000,43457 Kč2 172,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,39268 Kč3 926,80 Kč
20 0000,35738 Kč7 147,60 Kč
30 0000,33973 Kč10 191,90 Kč
50 0000,31988 Kč15 994,00 Kč
100 0000,29782 Kč29 782,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč